Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klein Tools VDV501-851 Cable Tester RJ11, RJ12, RJ45

RS Stock No.: 270-8007Brand: Klein ToolsManufacturers Part No.: VDV501851
brand-logo
View all in Network Testers

Technical Document

Specifications

Classification

Cat3, Cat5e, Cat6, Cat6a, Cat7

Equipment Type

Cable Tester

Connector Type

RJ11, RJ12, RJ45

Tone

Yes

Model Number (p)

VDV501-851

Power Source

Battery

Model Number p

VDV501-851

Country of Origin

China

Stock information temporarily unavailable.

AED 745.98

AED 745.98 Each (ex VAT)

AED 783.28

AED 783.28 Each (inc. VAT)

Klein Tools VDV501-851 Cable Tester RJ11, RJ12, RJ45

AED 745.98

AED 745.98 Each (ex VAT)

AED 783.28

AED 783.28 Each (inc. VAT)

Klein Tools VDV501-851 Cable Tester RJ11, RJ12, RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Cat3, Cat5e, Cat6, Cat6a, Cat7

Equipment Type

Cable Tester

Connector Type

RJ11, RJ12, RJ45

Tone

Yes

Model Number (p)

VDV501-851

Power Source

Battery

Model Number p

VDV501-851

Country of Origin

China