Klinger Solid Acrylic Fibre Gland Packing, 6.5 mm, 10m/s rotary speed, 100 bar max

RS Stock No.: 700-1527Brand: KlingerManufacturers Part No.: PAC00010000650008
brand-logo
View all in Compression Packings

Technical Document

Specifications

Brand

Klinger

Size

6.5 mm

Material

Acrylic Fibre

Rotary Speed

10m/s

Maximum Operating Temperature

+260°C

Length

8m

Type

Solid

Maximum Operating Pressure

100 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

Country of Origin

United Kingdom

Product details

Synthetic Packing Series K10

Combination of acrylic yarn and PTFE, producing an economic yet versatile synthetic packing
Requires little adjustment after initial installation
Ideal for general valve and pump use
Suitable for a wide range of chemical media including steam, oil and hydrocarbons
WRAS approval for use with potable water
Supplied as 8m coil

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Stock information temporarily unavailable.

AED 269.27

AED 269.27 Each (ex VAT)

AED 282.73

AED 282.73 Each (inc. VAT)

Klinger Solid Acrylic Fibre Gland Packing, 6.5 mm, 10m/s rotary speed, 100 bar max

AED 269.27

AED 269.27 Each (ex VAT)

AED 282.73

AED 282.73 Each (inc. VAT)

Klinger Solid Acrylic Fibre Gland Packing, 6.5 mm, 10m/s rotary speed, 100 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klinger

Size

6.5 mm

Material

Acrylic Fibre

Rotary Speed

10m/s

Maximum Operating Temperature

+260°C

Length

8m

Type

Solid

Maximum Operating Pressure

100 bar

Minimum pH

2

Minimum Operating Temperature

-100°C

Maximum pH

12

Country of Origin

United Kingdom

Product details

Synthetic Packing Series K10

Combination of acrylic yarn and PTFE, producing an economic yet versatile synthetic packing
Requires little adjustment after initial installation
Ideal for general valve and pump use
Suitable for a wide range of chemical media including steam, oil and hydrocarbons
WRAS approval for use with potable water
Supplied as 8m coil

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.