Klinger Solid PTFE Gland & Valve Packing, 14 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max

RS Stock No.: 796-0735Brand: KlingerManufacturers Part No.: PAC00049001400008
brand-logo
View all in Compression Packings

Technical Document

Specifications

Brand

Klinger

Size

14 mm

Material

PTFE

Rotary Speed

18m/s

Maximum Operating Temperature

+280°C

Type

Solid

Length

8m

Maximum Operating Pressure

20 bar, 200 bar, 250 bar

Minimum pH

0

Minimum Operating Temperature

-240°C

Maximum pH

14

Country of Origin

United Kingdom

Product details

Klinger K49 Series

Part of Klinger’s Topline product range. K49 has been designed as a multi-use compression packing capable of covering a broad range of applications helping to reduce the variety of gland packing that must be held in stock. Rapid heat dispersion enables this packing to be used in high speed systems where standard PTFE products would not be suitable. PTFE filaments have been impregnated with a graphite based lubricant. Suitable for a wide range of industries including water, distilleries, chemical processing, refineries and petrochemical plants. Useable with most media including strong acids and alkalis.

WRAS Approved for use with potable water.
Rapid Heat dissapation
Chemical reistant
Suitable for valve and pump packing

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Stock information temporarily unavailable.

AED 3,181.71

AED 3,181.71 Each (ex VAT)

AED 3,340.80

AED 3,340.80 Each (inc. VAT)

Klinger Solid PTFE Gland & Valve Packing, 14 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max

AED 3,181.71

AED 3,181.71 Each (ex VAT)

AED 3,340.80

AED 3,340.80 Each (inc. VAT)

Klinger Solid PTFE Gland & Valve Packing, 14 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klinger

Size

14 mm

Material

PTFE

Rotary Speed

18m/s

Maximum Operating Temperature

+280°C

Type

Solid

Length

8m

Maximum Operating Pressure

20 bar, 200 bar, 250 bar

Minimum pH

0

Minimum Operating Temperature

-240°C

Maximum pH

14

Country of Origin

United Kingdom

Product details

Klinger K49 Series

Part of Klinger’s Topline product range. K49 has been designed as a multi-use compression packing capable of covering a broad range of applications helping to reduce the variety of gland packing that must be held in stock. Rapid heat dispersion enables this packing to be used in high speed systems where standard PTFE products would not be suitable. PTFE filaments have been impregnated with a graphite based lubricant. Suitable for a wide range of industries including water, distilleries, chemical processing, refineries and petrochemical plants. Useable with most media including strong acids and alkalis.

WRAS Approved for use with potable water.
Rapid Heat dissapation
Chemical reistant
Suitable for valve and pump packing

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.