Technical Document
Specifications
Brand
KlingerType
Gasket
Material
C4400
Inside Diameter
114mm
Outside Diameter
216mm
Minimum Operating Temperature
-100°C
Thickness
1.5mm
Maximum Operating Temperature
+250°C
Country of Origin
United Kingdom
Product details
KLINGERSIL C4400
Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.
AED 227.17
AED 227.17 1 Bag of 10 (ex VAT)
AED 238.53
AED 238.53 1 Bag of 10 (inc. VAT)
1
AED 227.17
AED 227.17 1 Bag of 10 (ex VAT)
AED 238.53
AED 238.53 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 227.17 |
5 - 9 | AED 222.55 |
10 - 24 | AED 220.82 |
25+ | AED 219.66 |
Technical Document
Specifications
Brand
KlingerType
Gasket
Material
C4400
Inside Diameter
114mm
Outside Diameter
216mm
Minimum Operating Temperature
-100°C
Thickness
1.5mm
Maximum Operating Temperature
+250°C
Country of Origin
United Kingdom
Product details
KLINGERSIL C4400
Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.