Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klinger Natural Rubber Gasket Gasket, 48.4mm Bore, 84.1mm Outer Diameter

RS Stock No.: 796-0968Brand: KlingerManufacturers Part No.: SOFM0910003000004071B
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

Klinger

Type

Gasket

Material

Natural Rubber

Inside Diameter

48.4mm

Outside Diameter

84.1mm

Minimum Operating Temperature

-25°C

Thickness

3mm

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

KLINGERSIL - Natural Rubber

Full face gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit BS10 flanges and BST 'E' pressure rated.

Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework

Stock information temporarily unavailable.

AED 91.09

AED 91.09 1 Bag of 10 (ex VAT)

AED 95.64

AED 95.64 1 Bag of 10 (inc. VAT)

Klinger Natural Rubber Gasket Gasket, 48.4mm Bore, 84.1mm Outer Diameter

AED 91.09

AED 91.09 1 Bag of 10 (ex VAT)

AED 95.64

AED 95.64 1 Bag of 10 (inc. VAT)

Klinger Natural Rubber Gasket Gasket, 48.4mm Bore, 84.1mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 91.09
5 - 9AED 89.20
10 - 24AED 88.99
25+AED 88.52

Technical Document

Specifications

Brand

Klinger

Type

Gasket

Material

Natural Rubber

Inside Diameter

48.4mm

Outside Diameter

84.1mm

Minimum Operating Temperature

-25°C

Thickness

3mm

Maximum Operating Temperature

+80°C

Country of Origin

United Kingdom

Product details

KLINGERSIL - Natural Rubber

Full face gaskets manufactured from natural rubber. Suitable for less demanding applications such as air, water, non-oxidising acids and aliphatic hydrocarbons or where resistance to ozone or weathering are important.
Operating temperature range -40°c to +80°C.
These gaskets are cut to suit BS10 flanges and BST 'E' pressure rated.

Economical
Easy to use
Seals at very low bolt loads
Weather and ozone resistant
Usable with plastic and rubber lined pipework