Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klinger C4400 Gasket Gasket, 33mm Bore, 108mm Outer Diameter

RS Stock No.: 796-0779Brand: KlingerManufacturers Part No.: SOFQ0030001500002501B
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

Klinger

Type

Gasket

Material

C4400

Inside Diameter

33mm

Outside Diameter

108mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

Austria

Product details

KLINGERSIL C4400

Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.

You may be interested in
Stock information temporarily unavailable.

AED 106.94

AED 106.94 1 Bag of 10 (ex VAT)

AED 112.29

AED 112.29 1 Bag of 10 (inc. VAT)

Klinger C4400 Gasket Gasket, 33mm Bore, 108mm Outer Diameter

AED 106.94

AED 106.94 1 Bag of 10 (ex VAT)

AED 112.29

AED 112.29 1 Bag of 10 (inc. VAT)

Klinger C4400 Gasket Gasket, 33mm Bore, 108mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 106.94
5 - 9AED 103.84
10 - 24AED 103.37
25+AED 102.80
You may be interested in

Technical Document

Specifications

Brand

Klinger

Type

Gasket

Material

C4400

Inside Diameter

33mm

Outside Diameter

108mm

Minimum Operating Temperature

-100°C

Thickness

1.5mm

Maximum Operating Temperature

+250°C

Country of Origin

Austria

Product details

KLINGERSIL C4400

Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST ’E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.

You may be interested in