Klinger Compressed fibre, NBR Gasket Sheet, Green, 1.5mm Thick

RS Stock No.: 855-923Brand: KlingerManufacturers Part No.: SOFS003000150XXRECT855923
brand-logo
View all in Gasket Sheets

Technical Document

Specifications

Brand

Klinger

Thickness

1.5mm

Material

Compressed fibre, NBR

Sheet Size

750 x 500mm

Maximum Operating Temperature

+400°C

Colour

Green

Finish

Anti Stick Surface

Maximum Operating Pressure

100 bar

Length

750mm

Width

500mm

Product details

Klingersil® C4400 Gasket Material

A compressed synthetic fibre jointing material, composed of aramid fibres with NBR (Nitrile Butadiene Rubber) binder
Colour : green both sides
Finish : Anti-stick surfaces
Suitable for use with air, water, steam, oils, fuels and gases. Particularly suitable for use in internal combustion engines, compressors and hydraulic applications

Approvals

BS 2815B (Physical Conformity). BAM UVV28 for use with oxygen. DIN-DVGW 88.02e052 for Gas Industry.

You may be interested in
Stock information temporarily unavailable.

AED 539.28

AED 539.28 1 Lot of 2 (ex VAT)

AED 566.24

AED 566.24 1 Lot of 2 (inc. VAT)

Klinger Compressed fibre, NBR Gasket Sheet, Green, 1.5mm Thick

AED 539.28

AED 539.28 1 Lot of 2 (ex VAT)

AED 566.24

AED 566.24 1 Lot of 2 (inc. VAT)

Klinger Compressed fibre, NBR Gasket Sheet, Green, 1.5mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 539.28
5+AED 527.78
You may be interested in

Technical Document

Specifications

Brand

Klinger

Thickness

1.5mm

Material

Compressed fibre, NBR

Sheet Size

750 x 500mm

Maximum Operating Temperature

+400°C

Colour

Green

Finish

Anti Stick Surface

Maximum Operating Pressure

100 bar

Length

750mm

Width

500mm

Product details

Klingersil® C4400 Gasket Material

A compressed synthetic fibre jointing material, composed of aramid fibres with NBR (Nitrile Butadiene Rubber) binder
Colour : green both sides
Finish : Anti-stick surfaces
Suitable for use with air, water, steam, oils, fuels and gases. Particularly suitable for use in internal combustion engines, compressors and hydraulic applications

Approvals

BS 2815B (Physical Conformity). BAM UVV28 for use with oxygen. DIN-DVGW 88.02e052 for Gas Industry.

You may be interested in