Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klinger Statite Gasket Sheet, Beige, 1mm Thick

RS Stock No.: 505-7679Brand: KlingerManufacturers Part No.: SOFS057000100XXRECT5057679
brand-logo
View all in Gasket Sheets

Technical Document

Specifications

Brand

Klinger

Thickness

1mm

Material

Statite

Sheet Size

2000 x 1000mm

Maximum Operating Temperature

+120°C

Colour

Beige

Length

2m

Width

1000mm

Country of Origin

United Kingdom

Product details

Klinger Statite Gasket Material

Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not required
Based on cellulose fibre and provides excellent oil and fuel resistance

You may be interested in
Klinger Graphite Gasket Sheet, 1mm Thick
AED 515.361 Lot of 2 (ex VAT)
Gaskoid(TM),2000x1000x1.0mm
P.O.A.1 Lot of 1 (ex VAT)
Stock information temporarily unavailable.

AED 227.48

AED 227.48 Each (ex VAT)

AED 238.85

AED 238.85 Each (inc. VAT)

Klinger Statite Gasket Sheet, Beige, 1mm Thick

AED 227.48

AED 227.48 Each (ex VAT)

AED 238.85

AED 238.85 Each (inc. VAT)

Klinger Statite Gasket Sheet, Beige, 1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 227.48
5+AED 223.39
You may be interested in
Klinger Graphite Gasket Sheet, 1mm Thick
AED 515.361 Lot of 2 (ex VAT)
Gaskoid(TM),2000x1000x1.0mm
P.O.A.1 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

Klinger

Thickness

1mm

Material

Statite

Sheet Size

2000 x 1000mm

Maximum Operating Temperature

+120°C

Colour

Beige

Length

2m

Width

1000mm

Country of Origin

United Kingdom

Product details

Klinger Statite Gasket Material

Statite offers a low cost sealing solution where the additional strength of aramid, glass or carbon is not required
Based on cellulose fibre and provides excellent oil and fuel resistance

You may be interested in
Klinger Graphite Gasket Sheet, 1mm Thick
AED 515.361 Lot of 2 (ex VAT)
Gaskoid(TM),2000x1000x1.0mm
P.O.A.1 Lot of 1 (ex VAT)