Technical Document
Specifications
Brand
KlingerThickness
3mm
Material
Graphite
Sheet Size
500 x 500mm
Maximum Operating Temperature
+460°C
Maximum Operating Pressure
150 bar
Length
500mm
Width
500mm
Country of Origin
Switzerland
Product details
Klinger Graphite SLS Gasket Material
Pure expanded graphite with a stainless steel foil reinforcement for improved handling characteristics
Excellent performance at high temperatures
AED 1,347.26
AED 1,347.26 1 Lot of 2 (ex VAT)
AED 1,414.62
AED 1,414.62 1 Lot of 2 (inc. VAT)
1
AED 1,347.26
AED 1,347.26 1 Lot of 2 (ex VAT)
AED 1,414.62
AED 1,414.62 1 Lot of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,347.26 |
5+ | AED 1,329.46 |
Technical Document
Specifications
Brand
KlingerThickness
3mm
Material
Graphite
Sheet Size
500 x 500mm
Maximum Operating Temperature
+460°C
Maximum Operating Pressure
150 bar
Length
500mm
Width
500mm
Country of Origin
Switzerland
Product details
Klinger Graphite SLS Gasket Material
Pure expanded graphite with a stainless steel foil reinforcement for improved handling characteristics
Excellent performance at high temperatures