Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Klüber Perfluoropolyether Grease 100 g Klüber Klüberalfa GR Y-VAC3

RS Stock No.: 666-4899Brand: KlüberManufacturers Part No.: YVAC3-100G
brand-logo
View all in Greases

Technical Document

Specifications

Brand

Klüber

Trade Name

Klüber Klüberalfa GR Y-VAC3

Grease Type

Perfluoropolyether

Product Form

Paste

Package Type

Tube

Package Size

100 g

Food Processing Safe

No

NGLI Grade

3

Colour

White

Viscosity

1600cSt

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-20°C

Product details

Kluber Grease

Kluber fluorinated fluid base oils from Solvay Solexis.

High temperature, high performance greases
Particularly resistant to oxidation and to chemical agents
Compatible with all types of material over a wide range of temperatures
can be used in the presence of all organic substances which are not highly fluorinated

Grades:

Y VAC 3 - Lubrication of mechanical parts operating at high vacuum in contact with aggressive chemicals or oxygen
OT 20 - Lubrication of mechanical parts subjected to low loads
UT 18 - Lubrication of mechanical parts used in wide temperature intervals
RT 15 - Lubrication of mechanical parts requiring boundary (extreme pressure)
YNX - Suitable for contact with aggressive chemicals

Stock information temporarily unavailable.

AED 1,253.75

AED 1,253.75 Each (ex VAT)

AED 1,316.44

AED 1,316.44 Each (inc. VAT)

Klüber Perfluoropolyether Grease 100 g Klüber Klüberalfa GR Y-VAC3

AED 1,253.75

AED 1,253.75 Each (ex VAT)

AED 1,316.44

AED 1,316.44 Each (inc. VAT)

Klüber Perfluoropolyether Grease 100 g Klüber Klüberalfa GR Y-VAC3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 1,253.75
7 - 39AED 1,203.67
40+AED 1,128.44

Technical Document

Specifications

Brand

Klüber

Trade Name

Klüber Klüberalfa GR Y-VAC3

Grease Type

Perfluoropolyether

Product Form

Paste

Package Type

Tube

Package Size

100 g

Food Processing Safe

No

NGLI Grade

3

Colour

White

Viscosity

1600cSt

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-20°C

Product details

Kluber Grease

Kluber fluorinated fluid base oils from Solvay Solexis.

High temperature, high performance greases
Particularly resistant to oxidation and to chemical agents
Compatible with all types of material over a wide range of temperatures
can be used in the presence of all organic substances which are not highly fluorinated

Grades:

Y VAC 3 - Lubrication of mechanical parts operating at high vacuum in contact with aggressive chemicals or oxygen
OT 20 - Lubrication of mechanical parts subjected to low loads
UT 18 - Lubrication of mechanical parts used in wide temperature intervals
RT 15 - Lubrication of mechanical parts requiring boundary (extreme pressure)
YNX - Suitable for contact with aggressive chemicals