Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knightsbridge LED Panel Light, L 211 mm W 34 mm

RS Stock No.: 226-0168Brand: KnightsbridgeManufacturers Part No.: CPLEM
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Lamp Type

LED

Length

211 mm

Width

34 mm

Depth

34 mm

Voltage Rating

230 V ac

Country of Origin

China

Stock information temporarily unavailable.

AED 638.56

AED 638.56 Each (ex VAT)

AED 670.49

AED 670.49 Each (inc. VAT)

Knightsbridge LED Panel Light, L 211 mm W 34 mm

AED 638.56

AED 638.56 Each (ex VAT)

AED 670.49

AED 670.49 Each (inc. VAT)

Knightsbridge LED Panel Light, L 211 mm W 34 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Length

211 mm

Width

34 mm

Depth

34 mm

Voltage Rating

230 V ac

Country of Origin

China