Knightsbridge FLF LED Floodlight, 28 LED, 30 W, 3100 lm, IP65, 230 V ac

RS Stock No.: 127-1342Brand: KnightsbridgeManufacturers Part No.: FLF30
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

30 W

Voltage

230 V ac

IP Rating

IP65

Number of LEDs

28

Luminosity

3100 lm

Dimensions

210 x 147 x 95 mm

Colour Temperature

4000K

Life Hours

30000h

Height

147mm

Width

210 mm

Depth

95 mm

Solar Panel

No

Series

FLF

Lamp Type

LED

Floodlight Type

Outdoor

Case Material

Die Cast Aluminium

Current Rating

148 mA

Standards Met

BS EN 60598, CE

Beam Angle

111.9°

Lamp Supplied

Yes

Country of Origin

China

Product details

Knightsbridge 30W LED Black Floodlight

The Knightsbridge FLF30 is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 30 W FLF30 delivers 3100 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating.

Features and Benefits

• Ultra Slim 30 W Floodlight
• Black diecast Aluminium body
• Lumen Output: 3100 lm
• Colour Temperature: 4000K (Cool White)
• Energy Efficiency Rating: A+
• Type of Protection: IP65
• Prewired with 1 m rubber cable

You may be interested in
Stock information temporarily unavailable.

AED 398.16

AED 398.16 Each (ex VAT)

AED 418.07

AED 418.07 Each (inc. VAT)

Knightsbridge FLF LED Floodlight, 28 LED, 30 W, 3100 lm, IP65, 230 V ac

AED 398.16

AED 398.16 Each (ex VAT)

AED 418.07

AED 418.07 Each (inc. VAT)

Knightsbridge FLF LED Floodlight, 28 LED, 30 W, 3100 lm, IP65, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

30 W

Voltage

230 V ac

IP Rating

IP65

Number of LEDs

28

Luminosity

3100 lm

Dimensions

210 x 147 x 95 mm

Colour Temperature

4000K

Life Hours

30000h

Height

147mm

Width

210 mm

Depth

95 mm

Solar Panel

No

Series

FLF

Lamp Type

LED

Floodlight Type

Outdoor

Case Material

Die Cast Aluminium

Current Rating

148 mA

Standards Met

BS EN 60598, CE

Beam Angle

111.9°

Lamp Supplied

Yes

Country of Origin

China

Product details

Knightsbridge 30W LED Black Floodlight

The Knightsbridge FLF30 is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 30 W FLF30 delivers 3100 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating.

Features and Benefits

• Ultra Slim 30 W Floodlight
• Black diecast Aluminium body
• Lumen Output: 3100 lm
• Colour Temperature: 4000K (Cool White)
• Energy Efficiency Rating: A+
• Type of Protection: IP65
• Prewired with 1 m rubber cable

You may be interested in