Knightsbridge Halogen, LED 230 V, 20 W

RS Stock No.: 226-0180Brand: KnightsbridgeManufacturers Part No.: OWALL1BC
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

Halogen, LED

Lamp Base

GU10

Voltage Rating

230 V

Length

120 mm

Wattage

20 W

Country of Origin

China

Stock information temporarily unavailable.

AED 143.69

AED 143.69 Each (ex VAT)

AED 150.87

AED 150.87 Each (inc. VAT)

Knightsbridge Halogen, LED 230 V, 20 W

AED 143.69

AED 143.69 Each (ex VAT)

AED 150.87

AED 150.87 Each (inc. VAT)

Knightsbridge Halogen, LED 230 V, 20 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Halogen, LED

Lamp Base

GU10

Voltage Rating

230 V

Length

120 mm

Wattage

20 W

Country of Origin

China