Technical Document
Specifications
Brand
KnightsbridgeLamp Type
LED
Lamp Base
Integrated
Voltage Rating
230 V
Length
73 mm
IP Rating
IP65
Wattage
5 W
Country of Origin
China
Stock information temporarily unavailable.
AED 74.60
AED 74.60 Each (ex VAT)
AED 78.33
AED 78.33 Each (inc. VAT)
Knightsbridge LED 230 V, 5 W
1
AED 74.60
AED 74.60 Each (ex VAT)
AED 78.33
AED 78.33 Each (inc. VAT)
Knightsbridge LED 230 V, 5 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnightsbridgeLamp Type
LED
Lamp Base
Integrated
Voltage Rating
230 V
Length
73 mm
IP Rating
IP65
Wattage
5 W
Country of Origin
China