Technical Document
Specifications
Brand
KnipexNumber of Key Profiles
10
Key Type
Control Cabinet Key
Body Material
Diecast Zinc
Finish
Chrome
Distrelec Product Id
18067278
Country of Origin
Germany
Product details
Switch cabinet wrench, professional key
Switch cabinet key made from die-cast zinc, for use in sanitary, heating, air conditioning or building control systems, in case of missing door / window handles or heating ventilation
With interchangeable bit insert: slot 1 x 7 mm and PH2, as well as adapter for 1/4" bits, attach by a chain
Square socket 5 mm, 7 mm and 8 mm
Triangular socket 10 mm
Conical square bar from 4 mm → 10 mm
Total length 90 mm
AED 100.48
AED 100.48 Each (ex VAT)
AED 105.50
AED 105.50 Each (inc. VAT)
1
AED 100.48
AED 100.48 Each (ex VAT)
AED 105.50
AED 105.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexNumber of Key Profiles
10
Key Type
Control Cabinet Key
Body Material
Diecast Zinc
Finish
Chrome
Distrelec Product Id
18067278
Country of Origin
Germany
Product details
Switch cabinet wrench, professional key
Switch cabinet key made from die-cast zinc, for use in sanitary, heating, air conditioning or building control systems, in case of missing door / window handles or heating ventilation
With interchangeable bit insert: slot 1 x 7 mm and PH2, as well as adapter for 1/4" bits, attach by a chain
Square socket 5 mm, 7 mm and 8 mm
Triangular socket 10 mm
Conical square bar from 4 mm → 10 mm
Total length 90 mm