Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Diecast Zinc 9-way Control Cabinet Key, 5 → 11 mm Capacity

RS Stock No.: 267-8438Brand: KnipexManufacturers Part No.: 00 11 07
brand-logo

Technical Document

Specifications

Brand

Knipex

Number of Key Profiles

9

Capacity

5 → 11 mm

Key Type

Control Cabinet Key

Body Material

Diecast Zinc

Finish

Nickel Plated

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 126.84

AED 126.84 Each (ex VAT)

AED 133.18

AED 133.18 Each (inc. VAT)

Knipex Diecast Zinc 9-way Control Cabinet Key, 5 → 11 mm Capacity

AED 126.84

AED 126.84 Each (ex VAT)

AED 133.18

AED 133.18 Each (inc. VAT)

Knipex Diecast Zinc 9-way Control Cabinet Key, 5 → 11 mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Number of Key Profiles

9

Capacity

5 → 11 mm

Key Type

Control Cabinet Key

Body Material

Diecast Zinc

Finish

Nickel Plated

Country of Origin

Germany

You may be interested in