Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Knipex Polyester Tool Bag 315mm x 275mm x 275mm

RS Stock No.: 267-8460Brand: KnipexManufacturers Part No.: 00 19 56 LE
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Knipex

Bag Type

Tool Bag

Material

Polyester

Length

315mm

Width

275mm

Height

275mm

Shoulder Strap

No

Country of Origin

Poland

Stock information temporarily unavailable.

AED 79.41

AED 79.41 Each (ex VAT)

AED 83.38

AED 83.38 Each (inc. VAT)

Knipex Polyester Tool Bag 315mm x 275mm x 275mm

AED 79.41

AED 79.41 Each (ex VAT)

AED 83.38

AED 83.38 Each (inc. VAT)

Knipex Polyester Tool Bag 315mm x 275mm x 275mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Bag Type

Tool Bag

Material

Polyester

Length

315mm

Width

275mm

Height

275mm

Shoulder Strap

No

Country of Origin

Poland