Technical Document
Specifications
Brand
KnipexType
Belt Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
1
Material
Polyester
Padded Belt
No
Pen Holder
Yes
Hammer Holder
No
Country of Origin
Poland
Stock information temporarily unavailable.
AED 60.69
AED 60.69 Each (ex VAT)
AED 63.72
AED 63.72 Each (inc. VAT)
Knipex Polyester, 1 Pocket Tool Belt Pouch
1
AED 60.69
AED 60.69 Each (ex VAT)
AED 63.72
AED 63.72 Each (inc. VAT)
Knipex Polyester, 1 Pocket Tool Belt Pouch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexType
Belt Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
1
Material
Polyester
Padded Belt
No
Pen Holder
Yes
Hammer Holder
No
Country of Origin
Poland