Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 4-Piece Circlip Plier Set, 180 mm Overall

RS Stock No.: 815-6407Brand: KnipexManufacturers Part No.: 00 20 03 V02Distrelec Article No.: 11083863
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Circlip Pliers

VDE/1000V Approved

No

Number of Pieces

4

Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

180 mm

Distrelec Product Id

11083863

Country of Origin

Germany

Product details

4 Piece Circlip Plier Set

Professional, high quality circlip plier set for both internal and external circlip fitting.

Forged, solid construction with polished head
Solid non-slip tips for reliable working
Chrome Vanadium Steel construction
Oil hardened and tempered
PVC plastic coated non slip handles

Kit Contents:

12 → 25mm Internal Straight Circlip Pliers (44 11 J1)
19 → 60mm Internal Straight Circlip Pliers (44 11 J2)
10 → 25mm External Straight Circlip Pliers (46 11 A1)
19 → 60mm External Straight Circlip Pliers (46 11 A2)

Stock information temporarily unavailable.

AED 371.73

AED 371.73 Each (ex VAT)

AED 390.32

AED 390.32 Each (inc. VAT)

Knipex 4-Piece Circlip Plier Set, 180 mm Overall

AED 371.73

AED 371.73 Each (ex VAT)

AED 390.32

AED 390.32 Each (inc. VAT)

Knipex 4-Piece Circlip Plier Set, 180 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Circlip Pliers

VDE/1000V Approved

No

Number of Pieces

4

Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

180 mm

Distrelec Product Id

11083863

Country of Origin

Germany

Product details

4 Piece Circlip Plier Set

Professional, high quality circlip plier set for both internal and external circlip fitting.

Forged, solid construction with polished head
Solid non-slip tips for reliable working
Chrome Vanadium Steel construction
Oil hardened and tempered
PVC plastic coated non slip handles

Kit Contents:

12 → 25mm Internal Straight Circlip Pliers (44 11 J1)
19 → 60mm Internal Straight Circlip Pliers (44 11 J2)
10 → 25mm External Straight Circlip Pliers (46 11 A1)
19 → 60mm External Straight Circlip Pliers (46 11 A2)