Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 3-Piece Plier Set, Straight Tip, 185 mm Overall

RS Stock No.: 500-1474Brand: KnipexManufacturers Part No.: 00 20 11Distrelec Article No.: 18044408
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers

VDE/1000V Approved

No

Number of Pieces

3

Tip Style

Straight

Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

185 mm

Distrelec Product Id

18044408

Country of Origin

Germany

Product details

Pliers, Mounting Kit, 3-Piece

Pliers and diagonal cutter made of chrome-vanadium electric steel, with polished heads
Anti-slip, multi-component handles
Supplied in robust cardboard packaging

Flat round pliers 26 12 200

200 mm, cutting edges 61 HRc, steel wire up to 2.2 mm
Straight jaws, serrated gripping surface

Diagonal cutter 70 02 160

160 mm, cutting edges 62HRc, steel wire up to 2 mm

Combination pliers 03 02 180

180 mm, with serrated gripping surfaces for flat and round materials
Cutting edges 60 HRc, steel wire up to 2.2 mm

Standards

DIN ISO 5745; 5749; 5746

You may be interested in
RS PRO 3-Piece Plier Set, 260 mm Overall
AED 494.261 Set (ex VAT)
Stock information temporarily unavailable.

AED 385.35

AED 385.35 Each (ex VAT)

AED 404.62

AED 404.62 Each (inc. VAT)

Knipex 3-Piece Plier Set, Straight Tip, 185 mm Overall

AED 385.35

AED 385.35 Each (ex VAT)

AED 404.62

AED 404.62 Each (inc. VAT)

Knipex 3-Piece Plier Set, Straight Tip, 185 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3-Piece Plier Set, 260 mm Overall
AED 494.261 Set (ex VAT)

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers

VDE/1000V Approved

No

Number of Pieces

3

Tip Style

Straight

Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Non Sparking

No

Overall Length

185 mm

Distrelec Product Id

18044408

Country of Origin

Germany

Product details

Pliers, Mounting Kit, 3-Piece

Pliers and diagonal cutter made of chrome-vanadium electric steel, with polished heads
Anti-slip, multi-component handles
Supplied in robust cardboard packaging

Flat round pliers 26 12 200

200 mm, cutting edges 61 HRc, steel wire up to 2.2 mm
Straight jaws, serrated gripping surface

Diagonal cutter 70 02 160

160 mm, cutting edges 62HRc, steel wire up to 2 mm

Combination pliers 03 02 180

180 mm, with serrated gripping surfaces for flat and round materials
Cutting edges 60 HRc, steel wire up to 2.2 mm

Standards

DIN ISO 5745; 5749; 5746

You may be interested in
RS PRO 3-Piece Plier Set, 260 mm Overall
AED 494.261 Set (ex VAT)