Knipex 00 20 12 V02 Phillips; Slotted Insulated Screwdriver Set, 6-Piece

Technical Document
Specifications
Brand
KnipexScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
ESD Safe
No
Tip Size
3, 4, 5.5, 6.5, PH1, PH2
VDE/1000V Approved
Yes
Country of Origin
Slovenia
AED 359.94
AED 359.94 Each (ex VAT)
AED 377.94
AED 377.94 Each (inc. VAT)
1
AED 359.94
AED 359.94 Each (ex VAT)
AED 377.94
AED 377.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
ESD Safe
No
Tip Size
3, 4, 5.5, 6.5, PH1, PH2
VDE/1000V Approved
Yes
Country of Origin
Slovenia