Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 6-Piece Plier Set, ESD, 250 mm Overall

RS Stock No.: 500-1446Brand: KnipexManufacturers Part No.: 00 20 17Distrelec Article No.: 18053300
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Combination Pliers, Cutters, Half Round Nose Pliers, Long Nose Pliers, Round Nose Pliers

VDE/1000V Approved

No

Number of Pieces

6

Material

Chrome Vanadium Steel

ESD Safe

Yes

Height Safe

No

Overall Length

250 mm

Distrelec Product Id

18053300

Country of Origin

Germany

Product details

ESD pliers set, 6-piece

Electronic pliers and diagonal cutter made of special tool steel with polished heads
Anti-slip, electrically conductive multi-component handles
Equipped with double springs
Supplied in plastic case with elastic plier clips and zip fastener

You may be interested in
Stock information temporarily unavailable.

AED 1,517.19

AED 1,517.19 Each (ex VAT)

AED 1,593.05

AED 1,593.05 Each (inc. VAT)

Knipex 6-Piece Plier Set, ESD, 250 mm Overall

AED 1,517.19

AED 1,517.19 Each (ex VAT)

AED 1,593.05

AED 1,593.05 Each (inc. VAT)

Knipex 6-Piece Plier Set, ESD, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Types in Set

Combination Pliers, Cutters, Half Round Nose Pliers, Long Nose Pliers, Round Nose Pliers

VDE/1000V Approved

No

Number of Pieces

6

Material

Chrome Vanadium Steel

ESD Safe

Yes

Height Safe

No

Overall Length

250 mm

Distrelec Product Id

18053300

Country of Origin

Germany

Product details

ESD pliers set, 6-piece

Electronic pliers and diagonal cutter made of special tool steel with polished heads
Anti-slip, electrically conductive multi-component handles
Equipped with double springs
Supplied in plastic case with elastic plier clips and zip fastener

You may be interested in