Technical Document
Specifications
Brand
KnipexBag Type
Tool Bag
Material
Reinforced Polyester Fabric
Length
440mm
Width
270mm
Height
180mm
Shoulder Strap
Yes
Country of Origin
China
Stock information temporarily unavailable.
AED 845.48
AED 845.48 Each (ex VAT)
AED 887.75
AED 887.75 Each (inc. VAT)
Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap 440mm x 270mm x 180mm
1
AED 845.48
AED 845.48 Each (ex VAT)
AED 887.75
AED 887.75 Each (inc. VAT)
Knipex Reinforced Polyester Fabric Tool Bag with Shoulder Strap 440mm x 270mm x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexBag Type
Tool Bag
Material
Reinforced Polyester Fabric
Length
440mm
Width
270mm
Height
180mm
Shoulder Strap
Yes
Country of Origin
China