Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex RED Plastic Tool Box, 340 x 65 x 275mm

RS Stock No.: 267-8499Brand: KnipexManufacturers Part No.: 00 21 15 LE
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Knipex

Material

Plastic

Box Type

Tool Box

Length

340mm

Width

275mm

Height

56mm

Dimensions

340 x 65 x 275mm

Lock Type

Toggle clip

Tray Type

General Purpose

Colour

Red

Weight

0.5kg

Range

RED

Tools Included

No

Country of Origin

Germany

Stock information temporarily unavailable.

AED 153.37

AED 153.37 Each (ex VAT)

AED 161.04

AED 161.04 Each (inc. VAT)

Knipex RED Plastic Tool Box, 340 x 65 x 275mm

AED 153.37

AED 153.37 Each (ex VAT)

AED 161.04

AED 161.04 Each (inc. VAT)

Knipex RED Plastic Tool Box, 340 x 65 x 275mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Material

Plastic

Box Type

Tool Box

Length

340mm

Width

275mm

Height

56mm

Dimensions

340 x 65 x 275mm

Lock Type

Toggle clip

Tray Type

General Purpose

Colour

Red

Weight

0.5kg

Range

RED

Tools Included

No

Country of Origin

Germany