Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 23 Piece Electricians Tool Kit with Case

RS Stock No.: 500-1389Brand: KnipexManufacturers Part No.: 00 21 30
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

Knipex

Set Type

Electricians

Set Contents

Knife, Pliers, Screwdriver, Tweezers, Wrench

Number of Pieces

23

Storage Type

Case

Country of Origin

Germany

Product details

E-Check toolbox, complete with 23 parts

Sturdy, silver finish ABS hard-shell box with aluminium frame and surrounding protection strip
Metal locks with 3-digit number code
Feet fitted on two sides
Document compartments with pen holding straps
Double-sided tool plate with elastic loop
Cover plate with elastic loops and protective cloths for tools
Base tray with variable partitions
Internal dimensions L x W x H: 420 x 320 x 85 mm
Supplied with VDE-compliant tools

Standards


  IEC, DIN EN 60900

You may be interested in
Knipex Tool Case
AED 5,950.63Each (ex VAT)
Stock information temporarily unavailable.

AED 4,478.78

AED 4,478.78 Each (ex VAT)

AED 4,702.72

AED 4,702.72 Each (inc. VAT)

Knipex 23 Piece Electricians Tool Kit with Case

AED 4,478.78

AED 4,478.78 Each (ex VAT)

AED 4,702.72

AED 4,702.72 Each (inc. VAT)

Knipex 23 Piece Electricians Tool Kit with Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex Tool Case
AED 5,950.63Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Set Type

Electricians

Set Contents

Knife, Pliers, Screwdriver, Tweezers, Wrench

Number of Pieces

23

Storage Type

Case

Country of Origin

Germany

Product details

E-Check toolbox, complete with 23 parts

Sturdy, silver finish ABS hard-shell box with aluminium frame and surrounding protection strip
Metal locks with 3-digit number code
Feet fitted on two sides
Document compartments with pen holding straps
Double-sided tool plate with elastic loop
Cover plate with elastic loops and protective cloths for tools
Base tray with variable partitions
Internal dimensions L x W x H: 420 x 320 x 85 mm
Supplied with VDE-compliant tools

Standards


  IEC, DIN EN 60900

You may be interested in
Knipex Tool Case
AED 5,950.63Each (ex VAT)