Technical Document
Specifications
Brand
KnipexMaterial
Polypropylene
Box Type
Tool Case
Length
370mm
Width
470mm
Height
190mm
Dimensions
470 x 370 x 190mm
Lock Type
Padlock, Toggle clip
Tray Type
Heavy Duty
Colour
Black
Weight
6.77kg
Range
Robust23
Tools Included
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
AED 4,355.35
AED 4,355.35 Each (ex VAT)
AED 4,573.12
AED 4,573.12 Each (inc. VAT)
Knipex Robust23 Polypropylene Tool Case, 470 x 370 x 190mm
1
AED 4,355.35
AED 4,355.35 Each (ex VAT)
AED 4,573.12
AED 4,573.12 Each (inc. VAT)
Knipex Robust23 Polypropylene Tool Case, 470 x 370 x 190mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexMaterial
Polypropylene
Box Type
Tool Case
Length
370mm
Width
470mm
Height
190mm
Dimensions
470 x 370 x 190mm
Lock Type
Padlock, Toggle clip
Tray Type
Heavy Duty
Colour
Black
Weight
6.77kg
Range
Robust23
Tools Included
Yes
Country of Origin
Germany