Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Robust34 Plastic Tool Case, 510 x 419 x 215mm

RS Stock No.: 176-4164Brand: KnipexManufacturers Part No.: 00 21 36 LE
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Knipex

Material

Plastic

Box Type

Tool Case

Length

510mm

Width

419mm

Height

215mm

Dimensions

510 x 419 x 215mm

Lock Type

Padlock

Tray Type

Heavy Duty

Colour

Black

Weight

7.1kg

Range

Robust34

Tools Included

No

Country of Origin

China

Stock information temporarily unavailable.

AED 2,319.77

AED 2,319.77 Each (ex VAT)

AED 2,435.76

AED 2,435.76 Each (inc. VAT)

Knipex Robust34 Plastic Tool Case, 510 x 419 x 215mm

AED 2,319.77

AED 2,319.77 Each (ex VAT)

AED 2,435.76

AED 2,435.76 Each (inc. VAT)

Knipex Robust34 Plastic Tool Case, 510 x 419 x 215mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Material

Plastic

Box Type

Tool Case

Length

510mm

Width

419mm

Height

215mm

Dimensions

510 x 419 x 215mm

Lock Type

Padlock

Tray Type

Heavy Duty

Colour

Black

Weight

7.1kg

Range

Robust34

Tools Included

No

Country of Origin

China