Knipex BIG Twin ABS, Aluminium Tool Case, 520 x 435 x 250mm

RS Stock No.: 267-8512Brand: KnipexManufacturers Part No.: 00 21 42 LE
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Knipex

Material

ABS, Aluminium

Box Type

Tool Case

Length

435mm

Width

520mm

Height

250mm

Dimensions

520 x 435 x 250mm

Lock Type

Combination, Key

Tray Type

General Purpose

Colour

Black

Weight

7.55kg

Range

BIG Twin

Tools Included

No

Country of Origin

China

Stock information temporarily unavailable.

AED 2,213.92

AED 2,213.92 Each (ex VAT)

AED 2,324.62

AED 2,324.62 Each (inc. VAT)

Knipex BIG Twin ABS, Aluminium Tool Case, 520 x 435 x 250mm

AED 2,213.92

AED 2,213.92 Each (ex VAT)

AED 2,324.62

AED 2,324.62 Each (inc. VAT)

Knipex BIG Twin ABS, Aluminium Tool Case, 520 x 435 x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Material

ABS, Aluminium

Box Type

Tool Case

Length

435mm

Width

520mm

Height

250mm

Dimensions

520 x 435 x 250mm

Lock Type

Combination, Key

Tray Type

General Purpose

Colour

Black

Weight

7.55kg

Range

BIG Twin

Tools Included

No

Country of Origin

China