Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Knipex Combination Pliers, 190 mm Overall, VDE/1000V

RS Stock No.: 467-6538Brand: KnipexManufacturers Part No.: 01 06 190
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Hard wire: 2.5 mm; piano wire: 2 mm; standard wire: 13 mm

Overall Length

190 mm

VDE/1000V Approved

Yes

ESD Safe

No

Material

Chrome Vanadium Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Soft Wire

Country of Origin

Germany

Product details

VDE combination pliers

Chrome-plated combination pliers for maximum strength
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
With additionally induction-hardened cutting edges for soft and hard wire
Extremely non-slip multi-component grips
Power combination pliers - 35% less force required thanks to improved lever ratios

Standards

  DIN ISO 5746

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Combination Pliers, 190 mm Overall, VDE/1000V

P.O.A.

Knipex Combination Pliers, 190 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Hard wire: 2.5 mm; piano wire: 2 mm; standard wire: 13 mm

Overall Length

190 mm

VDE/1000V Approved

Yes

ESD Safe

No

Material

Chrome Vanadium Steel

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Soft Wire

Country of Origin

Germany

Product details

VDE combination pliers

Chrome-plated combination pliers for maximum strength
Chrome vanadium electric steel, hardened and tempered in oil - polished heads
With additionally induction-hardened cutting edges for soft and hard wire
Extremely non-slip multi-component grips
Power combination pliers - 35% less force required thanks to improved lever ratios

Standards

  DIN ISO 5746

You may be interested in