Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Combination Pliers, 225 mm Overall, Straight Tip

RS Stock No.: 136-7460Brand: KnipexManufacturers Part No.: 02 02 225 TDistrelec Article No.: 30098643
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Overall Length

225 mm

VDE/1000V Approved

No

Cutting Capacity

Hard Wire: 3 mm Piano Wire: 2,5 mm Stranded Wire: 14 mm

ESD Safe

No

Tip Style

Straight

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

Yes

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Distrelec Product Id

30098643

Country of Origin

Germany

Product details

Knipex High Leverage Combination Pliers

The Knipex high leverage combination pliers require 35% less effort compared to combination pliers. The dual-component comfort grips include a welded tether attachment point for fall protection. Forged from high grade special steel that is oil hardened for added strength and durability.

Features and Benefits

High leverage handles
Long cutting edges for thicker cables
High grade special tool steel, forged and oil hardened
Integrated tether point

Stock information temporarily unavailable.

AED 202.81

AED 202.81 Each (ex VAT)

AED 212.95

AED 212.95 Each (inc. VAT)

Knipex Combination Pliers, 225 mm Overall, Straight Tip

AED 202.81

AED 202.81 Each (ex VAT)

AED 212.95

AED 212.95 Each (inc. VAT)

Knipex Combination Pliers, 225 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Overall Length

225 mm

VDE/1000V Approved

No

Cutting Capacity

Hard Wire: 3 mm Piano Wire: 2,5 mm Stranded Wire: 14 mm

ESD Safe

No

Tip Style

Straight

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

Yes

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Distrelec Product Id

30098643

Country of Origin

Germany

Product details

Knipex High Leverage Combination Pliers

The Knipex high leverage combination pliers require 35% less effort compared to combination pliers. The dual-component comfort grips include a welded tether attachment point for fall protection. Forged from high grade special steel that is oil hardened for added strength and durability.

Features and Benefits

High leverage handles
Long cutting edges for thicker cables
High grade special tool steel, forged and oil hardened
Integrated tether point