Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V

RS Stock No.: 158-5293Brand: KnipexManufacturers Part No.: 02 06 180Distrelec Article No.: 18052607
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

VDE/1000V Approved

Yes

Cutting Capacity

Hard Wire: 2,5 mm Piano Wire: 2 mm Stranded Wire: 11,5 mm

Overall Length

180 mm

Material

Special Quality Tool Steel

Tip Style

Straight

ESD Safe

No

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Distrelec Product Id

18052607

Country of Origin

Germany

Product details

VDE High Leverage Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

35% saving in power due to new, improved lever action
Versatile use due to gripping zones for flat and round material
Separate cutting edges for soft, hard and piano wire, and long cutting edges for thicker cables
Cutting edges additionally induction hardened, edge hardness approx. 64 HRC
Made from high grade special tool steel, oil-hardened and tempered
Chrome-plated head with two-colour two-component handles
VDE-tested and conforms to IEC 900 1000 V
Overall length 180mm

Approvals

VDE

Stock information temporarily unavailable.

AED 165.30

AED 165.30 Each (ex VAT)

AED 173.56

AED 173.56 Each (inc. VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V

AED 165.30

AED 165.30 Each (ex VAT)

AED 173.56

AED 173.56 Each (inc. VAT)

Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

VDE/1000V Approved

Yes

Cutting Capacity

Hard Wire: 2,5 mm Piano Wire: 2 mm Stranded Wire: 11,5 mm

Overall Length

180 mm

Material

Special Quality Tool Steel

Tip Style

Straight

ESD Safe

No

Non Sparking

No

Height Safe

No

Material Cutting Capability

Hard Wire; Piano Wire; Stranded Wire

Distrelec Product Id

18052607

Country of Origin

Germany

Product details

VDE High Leverage Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

35% saving in power due to new, improved lever action
Versatile use due to gripping zones for flat and round material
Separate cutting edges for soft, hard and piano wire, and long cutting edges for thicker cables
Cutting edges additionally induction hardened, edge hardness approx. 64 HRC
Made from high grade special tool steel, oil-hardened and tempered
Chrome-plated head with two-colour two-component handles
VDE-tested and conforms to IEC 900 1000 V
Overall length 180mm

Approvals

VDE