Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Combination Pliers, 140 mm Overall, Straight Tip

RS Stock No.: 248-3738Brand: KnipexManufacturers Part No.: 03 01 140
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 9 mm Hard Wire: 1,8 mm Medium Hard Wire: 2,8 mm

Overall Length

140 mm

VDE/1000V Approved

No

Material

Special Quality Tool Steel

Tip Style

Straight

ESD Safe

No

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Country of Origin

Germany

Product details

Engineers Pliers

Gripping zones for flat and round material, suitable for versatile use
Cutting edges for soft and hard wire
Long cutting edges for thicker cables
Cutting edge hardness approx. ca. 60 HRC
Special tool steel, forged, oil-hardened

Warning

Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Standards

DIN5244, ISO5746

Stock information temporarily unavailable.

AED 88.62

AED 88.62 Each (ex VAT)

AED 93.05

AED 93.05 Each (inc. VAT)

Knipex Combination Pliers, 140 mm Overall, Straight Tip

AED 88.62

AED 88.62 Each (ex VAT)

AED 93.05

AED 93.05 Each (inc. VAT)

Knipex Combination Pliers, 140 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 9 mm Hard Wire: 1,8 mm Medium Hard Wire: 2,8 mm

Overall Length

140 mm

VDE/1000V Approved

No

Material

Special Quality Tool Steel

Tip Style

Straight

ESD Safe

No

Non Sparking

No

Height Safe

No

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Country of Origin

Germany

Product details

Engineers Pliers

Gripping zones for flat and round material, suitable for versatile use
Cutting edges for soft and hard wire
Long cutting edges for thicker cables
Cutting edge hardness approx. ca. 60 HRC
Special tool steel, forged, oil-hardened

Warning

Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.

Standards

DIN5244, ISO5746