Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 11 07 160 Series Universal stripping pliers, 0.1 mm² Min, 10 mm² Max, 160 mm Overall

RS Stock No.: 297-1926Brand: KnipexManufacturers Part No.: 11 07 160
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.1 → 10mm²

Minimum Size

0.1 mm²

Maximum Size

10 mm²

Overall Length

160 mm

Series

11 07 160

Country of Origin

Germany

Product details

Wire Stripper 1000V

Made from special tool steel, hardened and tempered
Locking adjustment screw
Plastic (dipped insulated) handle

Approvals

VDE

Standards

EN 60900

Stock information temporarily unavailable.

AED 206.22

AED 206.22 Each (ex VAT)

AED 216.53

AED 216.53 Each (inc. VAT)

Knipex 11 07 160 Series Universal stripping pliers, 0.1 mm² Min, 10 mm² Max, 160 mm Overall

AED 206.22

AED 206.22 Each (ex VAT)

AED 216.53

AED 216.53 Each (inc. VAT)

Knipex 11 07 160 Series Universal stripping pliers, 0.1 mm² Min, 10 mm² Max, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.1 → 10mm²

Minimum Size

0.1 mm²

Maximum Size

10 mm²

Overall Length

160 mm

Series

11 07 160

Country of Origin

Germany

Product details

Wire Stripper 1000V

Made from special tool steel, hardened and tempered
Locking adjustment screw
Plastic (dipped insulated) handle

Approvals

VDE

Standards

EN 60900