Technical Document
Specifications
Brand
KnipexCable Type
Multicore
Stripping Range
0,14mm², 0,25mm², 0,75mm², 1,5mm², 2,5mm², 4,0mm², 6,0mm²
Minimum Size
0.14mm
Maximum Size
6.0mm
Overall Length
195 mm
Series
12 12 06
Country of Origin
Germany
AED 784.46
AED 784.46 Each (ex VAT)
AED 823.68
AED 823.68 Each (inc. VAT)
Knipex 12 12 06 Series Precision Insulation Stripper, 0.14mm Min, 6.0mm Max, 195 mm Overall
1
AED 784.46
AED 784.46 Each (ex VAT)
AED 823.68
AED 823.68 Each (inc. VAT)
Knipex 12 12 06 Series Precision Insulation Stripper, 0.14mm Min, 6.0mm Max, 195 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnipexCable Type
Multicore
Stripping Range
0,14mm², 0,25mm², 0,75mm², 1,5mm², 2,5mm², 4,0mm², 6,0mm²
Minimum Size
0.14mm
Maximum Size
6.0mm
Overall Length
195 mm
Series
12 12 06
Country of Origin
Germany