Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Wire Stripper, 0.2mm Min, 8AWG Max, 200 mm Overall

RS Stock No.: 267-6942Brand: KnipexManufacturers Part No.: 12 40 200
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.03 → 10mm²

Minimum Size

0.2mm

Maximum Size

8AWG

Overall Length

200 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 350.80

AED 350.80 Each (ex VAT)

AED 368.34

AED 368.34 Each (inc. VAT)

Knipex Wire Stripper, 0.2mm Min, 8AWG Max, 200 mm Overall

AED 350.80

AED 350.80 Each (ex VAT)

AED 368.34

AED 368.34 Each (inc. VAT)

Knipex Wire Stripper, 0.2mm Min, 8AWG Max, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.03 → 10mm²

Minimum Size

0.2mm

Maximum Size

8AWG

Overall Length

200 mm

Country of Origin

Germany