Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 12 50 200 Series Self-adjusting wire stripper, 2.5 mm² Min, 16 mm² Max, 200 mm Overall

RS Stock No.: 396-6054Brand: KnipexManufacturers Part No.: 12 50 200
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

2,5 → 16mm²

Minimum Size

2.5 mm²

Maximum Size

16 mm²

Overall Length

200 mm

Series

12 50 200

Country of Origin

Germany

Product details

Wire strippers, self-adjusting

No splaying or damage to the wire
scale when setting the stripping length,
total length 200 mm,
easily interchangeable blades and clamping jaws

Pliers made from oil-hardened special tool steel, automatically adjust to different insulation thicknesses.
Equipped with wire cutter for copper and aluminium wires up to 6 mm2 and multiple stranded wire up to 10 mm2.

Stock information temporarily unavailable.

AED 565.79

AED 565.79 Each (ex VAT)

AED 594.08

AED 594.08 Each (inc. VAT)

Knipex 12 50 200 Series Self-adjusting wire stripper, 2.5 mm² Min, 16 mm² Max, 200 mm Overall

AED 565.79

AED 565.79 Each (ex VAT)

AED 594.08

AED 594.08 Each (inc. VAT)

Knipex 12 50 200 Series Self-adjusting wire stripper, 2.5 mm² Min, 16 mm² Max, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

2,5 → 16mm²

Minimum Size

2.5 mm²

Maximum Size

16 mm²

Overall Length

200 mm

Series

12 50 200

Country of Origin

Germany

Product details

Wire strippers, self-adjusting

No splaying or damage to the wire
scale when setting the stripping length,
total length 200 mm,
easily interchangeable blades and clamping jaws

Pliers made from oil-hardened special tool steel, automatically adjust to different insulation thicknesses.
Equipped with wire cutter for copper and aluminium wires up to 6 mm2 and multiple stranded wire up to 10 mm2.