Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 12 80 040 Series Mini stripping tool, 0.12 mm² Min, 0.4 mm² Max, 100 mm Overall

RS Stock No.: 705-5931Brand: KnipexManufacturers Part No.: 12 80 040 SBDistrelec Article No.: 11035717
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Knipex

Cable Type

Thin conductors

Stripping Range

0.12 → 0.4mm²

Minimum Size

0.12 mm²

Maximum Size

0.4 mm²

Overall Length

100 mm

Series

12 80 040

Distrelec Product Id

11035717

Country of Origin

Germany

Product details

Mini Stripping Tool

For use on thin copper conductors dia. 0.12 to 0.4 mm
Precise stripping due to tool’s stepwise adjustment to the conductor’s diameter
Wire cutter
Adjustable length stop from 4.0 - 15.0 mm
Locking device
Impact-resistant plastic

Stock information temporarily unavailable.

AED 259.14

AED 259.14 Each (ex VAT)

AED 272.10

AED 272.10 Each (inc. VAT)

Knipex 12 80 040 Series Mini stripping tool, 0.12 mm² Min, 0.4 mm² Max, 100 mm Overall

AED 259.14

AED 259.14 Each (ex VAT)

AED 272.10

AED 272.10 Each (inc. VAT)

Knipex 12 80 040 Series Mini stripping tool, 0.12 mm² Min, 0.4 mm² Max, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cable Type

Thin conductors

Stripping Range

0.12 → 0.4mm²

Minimum Size

0.12 mm²

Maximum Size

0.4 mm²

Overall Length

100 mm

Series

12 80 040

Distrelec Product Id

11035717

Country of Origin

Germany

Product details

Mini Stripping Tool

For use on thin copper conductors dia. 0.12 to 0.4 mm
Precise stripping due to tool’s stepwise adjustment to the conductor’s diameter
Wire cutter
Adjustable length stop from 4.0 - 15.0 mm
Locking device
Impact-resistant plastic