Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 12 80 100 SB Series Mini stripping tool, 0.3mm Min, 1.0mm Max, 100 mm Overall

RS Stock No.: 460-9522Brand: KnipexManufacturers Part No.: 12 80 100 SBDistrelec Article No.: 11035718
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Knipex

Cable Type

Thin conductors

Stripping Range

0,3 → 1mm²

Minimum Size

0.3mm

Maximum Size

1.0mm

Overall Length

100 mm

Series

12 80 100 SB

Distrelec Product Id

11035718

Country of Origin

Germany

Product details

Mini wire stripper

For use with thin, solid copper wire,
Ø 0.25—0.8 mm
Length stop adjustable from 4 mm to 15 mm
Safety catch for locking the cutting lever
Weight 35 g

Wire stripper made of shock-resistant plastic, with wire cutter.

Stock information temporarily unavailable.

AED 264.23

AED 264.23 Each (ex VAT)

AED 277.44

AED 277.44 Each (inc. VAT)

Knipex 12 80 100 SB Series Mini stripping tool, 0.3mm Min, 1.0mm Max, 100 mm Overall

AED 264.23

AED 264.23 Each (ex VAT)

AED 277.44

AED 277.44 Each (inc. VAT)

Knipex 12 80 100 SB Series Mini stripping tool, 0.3mm Min, 1.0mm Max, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cable Type

Thin conductors

Stripping Range

0,3 → 1mm²

Minimum Size

0.3mm

Maximum Size

1.0mm

Overall Length

100 mm

Series

12 80 100 SB

Distrelec Product Id

11035718

Country of Origin

Germany

Product details

Mini wire stripper

For use with thin, solid copper wire,
Ø 0.25—0.8 mm
Length stop adjustable from 4 mm to 15 mm
Safety catch for locking the cutting lever
Weight 35 g

Wire stripper made of shock-resistant plastic, with wire cutter.