Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 13 66 Series Cable cutters and wire strippers, 0.1 mm² Min, 10 mm² Max, 180 mm Overall

RS Stock No.: 136-7435Brand: KnipexManufacturers Part No.: 13 66 180Distrelec Article No.: 30090854
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.1 → 10mm²

Minimum Size

0.1 mm²

Maximum Size

10 mm²

Overall Length

180 mm

Series

13 66

Country of Origin

Germany

Product details

Knipex StriX VDE Wire Stripper and Shears

The Knipex StriX insulation stripper has integrated cable shears suitable for single, multiple and fine stranded conductors with plastic or rubber insulation max. 5.0 mm. The jaws of these strippers feature increments in the jaw to provide a visual orientation aid for stripper consistent lengths. Two added features include an integrated shear blade for cutting copper cable up to 15 mm and insulated tether attachment and handles for VDE protection.

Features and Benefits

For single and multiple and fine stranded conductors
Increments in the jaw provide visual orientation
Shear blade for cutting copper cable
Made from high grade steel
VDE tested to 1000 V

Stock information temporarily unavailable.

AED 324.40

AED 324.40 Each (ex VAT)

AED 340.62

AED 340.62 Each (inc. VAT)

Knipex 13 66 Series Cable cutters and wire strippers, 0.1 mm² Min, 10 mm² Max, 180 mm Overall

AED 324.40

AED 324.40 Each (ex VAT)

AED 340.62

AED 340.62 Each (inc. VAT)

Knipex 13 66 Series Cable cutters and wire strippers, 0.1 mm² Min, 10 mm² Max, 180 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.1 → 10mm²

Minimum Size

0.1 mm²

Maximum Size

10 mm²

Overall Length

180 mm

Series

13 66

Country of Origin

Germany

Product details

Knipex StriX VDE Wire Stripper and Shears

The Knipex StriX insulation stripper has integrated cable shears suitable for single, multiple and fine stranded conductors with plastic or rubber insulation max. 5.0 mm. The jaws of these strippers feature increments in the jaw to provide a visual orientation aid for stripper consistent lengths. Two added features include an integrated shear blade for cutting copper cable up to 15 mm and insulated tether attachment and handles for VDE protection.

Features and Benefits

For single and multiple and fine stranded conductors
Increments in the jaw provide visual orientation
Shear blade for cutting copper cable
Made from high grade steel
VDE tested to 1000 V