Knipex Combination Pliers, 200 mm Overall, Straight Tip, VDE/1000V

Technical Document
Specifications
Brand
KnipexPlier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
Copper wire: 50 mm
Overall Length
200 mm
VDE/1000V Approved
Yes
ESD Safe
No
Tip Style
Straight
Material
Special Quality Tool Steel
Non Sparking
No
Height Safe
Yes
Material Cutting Capability
Copper Wire
Distrelec Product Id
30098651
Country of Origin
Germany
Product details
Knipex VDE Electrical Installation Pliers
The Knipex multifunctional pliers are great for electrical installation. Whether it be to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves. The handles are insulated with multi-component grips, which are VDE tested to 1000 V.
Features and Benefits
6 functions in one of pliers
Smooth and serrated gripping surfaces
High grade special tool steel, forged and oil hardened
VDE tested
AED 382.03
AED 382.03 Each (ex VAT)
AED 401.13
AED 401.13 Each (inc. VAT)
1
AED 382.03
AED 382.03 Each (ex VAT)
AED 401.13
AED 401.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
Copper wire: 50 mm
Overall Length
200 mm
VDE/1000V Approved
Yes
ESD Safe
No
Tip Style
Straight
Material
Special Quality Tool Steel
Non Sparking
No
Height Safe
Yes
Material Cutting Capability
Copper Wire
Distrelec Product Id
30098651
Country of Origin
Germany
Product details
Knipex VDE Electrical Installation Pliers
The Knipex multifunctional pliers are great for electrical installation. Whether it be to grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves. The handles are insulated with multi-component grips, which are VDE tested to 1000 V.
Features and Benefits
6 functions in one of pliers
Smooth and serrated gripping surfaces
High grade special tool steel, forged and oil hardened
VDE tested