Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw

RS Stock No.: 442-0925Brand: KnipexManufacturers Part No.: 26 12 200 SB
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Vanadium Electric Steel

Tip Style

Straight

Jaw Length

73mm

Jaw Depth

9.5mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Country of Origin

Germany

Product details

Flat and round nose pliers

Special tool steel, oil-hardened and tempered, polished plier head
Cutting edges also inductive hardened

Flat nose pliers 20 02 160, order no. 106-149

Dual component handles
Short, flat jaws, serrated gripping surfaces

Round nose pliers 22 01 160, order no. 158-5546

Plastic-coated handles
Short, round jaws, smooth gripping surfaces

Radio pliers

25 01 160 order no. 158-5552: Plastic-coated handles
25 02 160 order no. 442-0931: Handles with dual component casing
Half-round jaws, serrated gripping surfaces

Snipe nose pliers 26 12 200, order no. 442-0925 and 26 22 200, order no. 442-1007

Handles with dual component plastic casing
Heavy-duty half-round long nose jaws, serrated gripping surfaces

Stock information temporarily unavailable.

AED 139.77

AED 139.77 Each (ex VAT)

AED 146.76

AED 146.76 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw

AED 139.77

AED 139.77 Each (ex VAT)

AED 146.76

AED 146.76 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

No

ESD Safe

No

Material

Vanadium Electric Steel

Tip Style

Straight

Jaw Length

73mm

Jaw Depth

9.5mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Country of Origin

Germany

Product details

Flat and round nose pliers

Special tool steel, oil-hardened and tempered, polished plier head
Cutting edges also inductive hardened

Flat nose pliers 20 02 160, order no. 106-149

Dual component handles
Short, flat jaws, serrated gripping surfaces

Round nose pliers 22 01 160, order no. 158-5546

Plastic-coated handles
Short, round jaws, smooth gripping surfaces

Radio pliers

25 01 160 order no. 158-5552: Plastic-coated handles
25 02 160 order no. 442-0931: Handles with dual component casing
Half-round jaws, serrated gripping surfaces

Snipe nose pliers 26 12 200, order no. 442-0925 and 26 22 200, order no. 442-1007

Handles with dual component plastic casing
Heavy-duty half-round long nose jaws, serrated gripping surfaces