Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw

RS Stock No.: 238-6941Brand: KnipexManufacturers Part No.: 26 12 200IMPA: 611621Distrelec Article No.: 18053092
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Jaw Length

73mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

18053092

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 140.54

AED 140.54 Each (ex VAT)

AED 147.57

AED 147.57 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw

AED 140.54

AED 140.54 Each (ex VAT)

AED 147.57

AED 147.57 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Jaw Length

73mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

18053092

Country of Origin

Germany

You may be interested in