Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, VDE/1000V, 73mm Jaw

RS Stock No.: 136-7472Brand: KnipexManufacturers Part No.: 26 26 200 TDistrelec Article No.: 30098656
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

ESD Safe

No

Tip Style

Angled

Material

Vanadium Electric Steel

Jaw Length

73mm

Jaw Depth

9.5mm

Non Sparking

No

Height Safe

Yes

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

30098656

Country of Origin

Germany

Product details

Knipex Angled Snipe Nose Cutting Pliers

The Knipex angled snipe nose side cutting pliers have long flat rounded jaws with serrated gripping surfaces. Tested to 10000 V and insulated to 1000 V ac and 1500 V dc for live line working. The cutting edges are separately induction hardened to 61 HRC for cutting medium to hard wire. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.

Features and Benefits

VDE tested pliers
Angled snipe nose pliers
Cutting edges for soft, medium and hard wires
High grade vanadium steel, forged and oil hardened
Integrated tether point

Stock information temporarily unavailable.

AED 261.92

AED 261.92 Each (ex VAT)

AED 275.02

AED 275.02 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, VDE/1000V, 73mm Jaw

AED 261.92

AED 261.92 Each (ex VAT)

AED 275.02

AED 275.02 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, VDE/1000V, 73mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

ESD Safe

No

Tip Style

Angled

Material

Vanadium Electric Steel

Jaw Length

73mm

Jaw Depth

9.5mm

Non Sparking

No

Height Safe

Yes

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

30098656

Country of Origin

Germany

Product details

Knipex Angled Snipe Nose Cutting Pliers

The Knipex angled snipe nose side cutting pliers have long flat rounded jaws with serrated gripping surfaces. Tested to 10000 V and insulated to 1000 V ac and 1500 V dc for live line working. The cutting edges are separately induction hardened to 61 HRC for cutting medium to hard wire. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.

Features and Benefits

VDE tested pliers
Angled snipe nose pliers
Cutting edges for soft, medium and hard wires
High grade vanadium steel, forged and oil hardened
Integrated tether point