Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, VDE/1000V, 73mm Jaw

RS Stock No.: 297-1954Brand: KnipexManufacturers Part No.: 26 27 200
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

Material

Vanadium Electric Steel

Tip Style

Angled

ESD Safe

No

Jaw Length

73mm

Jaw Depth

9.5mm

Circlip Size Range

3.2 mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Country of Origin

Germany

Product details

Snipe Nose Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Cutting edge 60HRC
Serrated, 73mm long chrome vanadium steel jaw
Plastic-dipped grip

Approvals

VDE

Standards

EN 60900; DIN ISO 5745

Stock information temporarily unavailable.

AED 224.80

AED 224.80 Each (ex VAT)

AED 236.04

AED 236.04 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, VDE/1000V, 73mm Jaw

AED 224.80

AED 224.80 Each (ex VAT)

AED 236.04

AED 236.04 Each (inc. VAT)

Knipex Long Nose Pliers, 200 mm Overall, Angled Tip, VDE/1000V, 73mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

Material

Vanadium Electric Steel

Tip Style

Angled

ESD Safe

No

Jaw Length

73mm

Jaw Depth

9.5mm

Circlip Size Range

3.2 mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Country of Origin

Germany

Product details

Snipe Nose Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Cutting edge 60HRC
Serrated, 73mm long chrome vanadium steel jaw
Plastic-dipped grip

Approvals

VDE

Standards

EN 60900; DIN ISO 5745