Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Nose pliers, 205 mm Overall, Angled Tip, VDE/1000V, 2.875in Jaw

RS Stock No.: 267-7013Brand: KnipexManufacturers Part No.: 26 27 200
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

VDE/1000V Approved

Yes

Overall Length

205 mm

Tip Style

Angled

Material

Chrome Vandium Steel

Jaw Length

2.875in

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 232.16

AED 232.16 Each (ex VAT)

AED 243.77

AED 243.77 Each (inc. VAT)

Knipex Nose pliers, 205 mm Overall, Angled Tip, VDE/1000V, 2.875in Jaw

AED 232.16

AED 232.16 Each (ex VAT)

AED 243.77

AED 243.77 Each (inc. VAT)

Knipex Nose pliers, 205 mm Overall, Angled Tip, VDE/1000V, 2.875in Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

VDE/1000V Approved

Yes

Overall Length

205 mm

Tip Style

Angled

Material

Chrome Vandium Steel

Jaw Length

2.875in

Country of Origin

Germany

You may be interested in