Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Long Nose Pliers, 160 mm Overall, Straight Tip

RS Stock No.: 517-8401Brand: KnipexManufacturers Part No.: 30 41 160 S
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Gripping Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Tip Style

Straight

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Bulb Gripping Pliers

Pliers made from chrome-vanadium steel with polished, plastic-coated jaws
For fitting bulbs with a glass base
Plastic-coated handles
Total length 160 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Long Nose Pliers, 160 mm Overall, Straight Tip

P.O.A.

Knipex Long Nose Pliers, 160 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Gripping Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

ESD Safe

No

Tip Style

Straight

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Bulb Gripping Pliers

Pliers made from chrome-vanadium steel with polished, plastic-coated jaws
For fitting bulbs with a glass base
Plastic-coated handles
Total length 160 mm

You may be interested in