Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Knipex 34 12 Electronics Pliers, Flat Nose Pliers, 130 mm Overall, Straight Tip, 22mm Jaw, ESD

RS Stock No.: 600-8101Brand: KnipexManufacturers Part No.: 34 12 130 ESDDistrelec Article No.: 18058928
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Electronics Pliers, Flat Nose Pliers

Number of Pieces

1

Overall Length

130 mm

VDE/1000V Approved

No

Material

Ball Bearing Chrome Steel

Tip Style

Straight

ESD Safe

Yes

Jaw Length

22mm

Jaw Depth

1.4mm

Model Number

34 12

Height Safe

No

Distrelec Product Id

18058928

Country of Origin

Germany

Product details

Precision Screw Jointed ESD Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Smooth ground gripping surfaces, edges carefully deburred
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head

Stock information temporarily unavailable.

AED 276.97

AED 276.97 Each (ex VAT)

AED 290.82

AED 290.82 Each (inc. VAT)

Knipex 34 12 Electronics Pliers, Flat Nose Pliers, 130 mm Overall, Straight Tip, 22mm Jaw, ESD

AED 276.97

AED 276.97 Each (ex VAT)

AED 290.82

AED 290.82 Each (inc. VAT)

Knipex 34 12 Electronics Pliers, Flat Nose Pliers, 130 mm Overall, Straight Tip, 22mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Electronics Pliers, Flat Nose Pliers

Number of Pieces

1

Overall Length

130 mm

VDE/1000V Approved

No

Material

Ball Bearing Chrome Steel

Tip Style

Straight

ESD Safe

Yes

Jaw Length

22mm

Jaw Depth

1.4mm

Model Number

34 12

Height Safe

No

Distrelec Product Id

18058928

Country of Origin

Germany

Product details

Precision Screw Jointed ESD Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Smooth ground gripping surfaces, edges carefully deburred
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head