Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex 34 22 Electronics Pliers, Long Nose Pliers, 132 mm Overall, Straight Tip, 23mm Jaw, ESD

RS Stock No.: 600-8123Brand: KnipexManufacturers Part No.: 34 22 130 ESD
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Electronics Pliers, Long Nose Pliers

Number of Pieces

1

Overall Length

132 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

Yes

Material

Ball Bearing Chrome Steel

Jaw Length

23mm

Jaw Depth

1.6mm

Model Number

34 22

Height Safe

No

Country of Origin

China

Product details

Precision Screw Jointed ESD Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Smooth ground gripping surfaces, edges carefully deburred
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head

Stock information temporarily unavailable.

AED 260.90

AED 260.90 Each (ex VAT)

AED 273.94

AED 273.94 Each (inc. VAT)

Knipex 34 22 Electronics Pliers, Long Nose Pliers, 132 mm Overall, Straight Tip, 23mm Jaw, ESD

AED 260.90

AED 260.90 Each (ex VAT)

AED 273.94

AED 273.94 Each (inc. VAT)

Knipex 34 22 Electronics Pliers, Long Nose Pliers, 132 mm Overall, Straight Tip, 23mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Electronics Pliers, Long Nose Pliers

Number of Pieces

1

Overall Length

132 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

Yes

Material

Ball Bearing Chrome Steel

Jaw Length

23mm

Jaw Depth

1.6mm

Model Number

34 22

Height Safe

No

Country of Origin

China

Product details

Precision Screw Jointed ESD Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Smooth ground gripping surfaces, edges carefully deburred
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head