Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Circlip Pliers, 180 mm Overall, Straight Tip

RS Stock No.: 337-1377Brand: KnipexManufacturers Part No.: 44 11 J2Distrelec Article No.: 11035668
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

19 → 60 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

11035668

Country of Origin

Germany

Product details

Internal Circlip Pliers

Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.

Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles

Stock information temporarily unavailable.

AED 83.64

AED 83.64 Each (ex VAT)

AED 87.82

AED 87.82 Each (inc. VAT)

Knipex Circlip Pliers, 180 mm Overall, Straight Tip

AED 83.64

AED 83.64 Each (ex VAT)

AED 87.82

AED 87.82 Each (inc. VAT)

Knipex Circlip Pliers, 180 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

19 → 60 mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

11035668

Country of Origin

Germany

Product details

Internal Circlip Pliers

Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.

Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles