Technical Document
Specifications
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
130 mm
VDE/1000V Approved
No
Tip Style
Angled
ESD Safe
No
Material
Chrome Vanadium Steel
Circlip Size Range
12 → 25 mm
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
Internal Circlip Pliers
Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.
Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles
AED 81.75
AED 81.75 Each (ex VAT)
AED 85.84
AED 85.84 Each (inc. VAT)
1
AED 81.75
AED 81.75 Each (ex VAT)
AED 85.84
AED 85.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Circlip Pliers
Number of Pieces
1
Overall Length
130 mm
VDE/1000V Approved
No
Tip Style
Angled
ESD Safe
No
Material
Chrome Vanadium Steel
Circlip Size Range
12 → 25 mm
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
Internal Circlip Pliers
Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.
Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles